LDO Voltage Regulators 100mA Low Noise Cap LDO in SC70-5 Pkg. (Lead Free)
Checking distributor stock and pricing after the page loads.
Microchip MIC5253-2.85YC5-TR technical specifications.
| Dropout Voltage | 165mV |
| Min Current Limit | 150mA |
| Max Input Voltage | 5.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 2.85V |
| Max Supply Current | 150uA |
| Mount | Surface Mount |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | 2.85V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 65dB |
| Quiescent Current | 100uA |
| RoHS Compliant | Yes |
| Series | Teeny™ |
| RoHS | Not Compliant |
No datasheet is available for this part.