The MIC5253-2.8YC5 is a 2.8V linear voltage regulator from Microchip. It has a maximum output current of 100mA and a maximum supply current of 150uA. The device is RoHS compliant and operates over a temperature range of -40°C to 125°C. It is available in a surface mount package and is part of the Teeny series.
Checking distributor stock and pricing after the page loads.
Microchip MIC5253-2.8YC5 technical specifications.
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 2.8V |
| Max Supply Current | 150uA |
| Mount | Surface Mount |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 100mA |
| Output Type | Fixed |
| Packaging | Bulk |
| Power Supply Rejection Ratio (PSRR) | 65dB |
| Quiescent Current | 100uA |
| RoHS Compliant | Yes |
| Series | Teeny™ |
| RoHS | Compliant |
No datasheet is available for this part.