Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip MIC5253-2.9YC5-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MIC5253-2.9YC5-TR technical specifications.
| Dropout Voltage | 165mV |
| Lead Free | Lead Free |
| Min Current Limit | 150mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Regulators | 1 |
| Output Current | 100mA |
| Output Voltage | 2.9V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Teeny™ |
| RoHS | Compliant |
Download the complete datasheet for Microchip MIC5253-2.9YC5-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
