The MIC5253-3.2BC5 is a 3.2V low dropout linear voltage regulator from Microchip. It has a maximum output current of 100mA and can operate over a temperature range of -40°C to 125°C. The device has a dropout voltage of 0.3V and can handle input voltages from 2.7V to 5.5V. The MIC5253-3.2BC5 is available in a 5-pin SC-70 package.
Microchip MIC5253-3.2BC5 technical specifications.
| Number of Terminals | 5 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.25 |
| Length | 2 |
| Number of Functions | 1 |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 2.7 |
| Output Voltage1-Min | 3.104 |
| Output Voltage1-Max | 3.296 |
| Output Current1-Max | 0.1 |
| Operating Temperature TJ-Max | 125 |
| Output Voltage1-Nom | 3.2 |
| Operating Temperature TJ-Min | -40 |
| Dropout Voltage1-Max | 0.3 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.