The 2.5V LDO regulator has a maximum input voltage of 6V and a minimum input voltage of 2.7V. It can supply a maximum output current of 0.15A with an output voltage range of 2.45-2.55V. The device operates within a temperature range of -40°C to 125°C. It is packaged in a 5-pin VSSOP package.
Checking distributor stock and pricing after the page loads.
Microchip MIC5255-2.5YD5 technical specifications.
| Number of Terminals | 5 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Number of Functions | 1 |
| Input Voltage-Max | 6 |
| Input Voltage-Min | 2.7 |
| Output Voltage1-Min | 2.45 |
| Output Voltage1-Max | 2.55 |
| Output Current1-Max | 0.15 |
| Operating Temperature TJ-Max | 125 |
| Output Voltage1-Nom | 2.5 |
| Operating Temperature TJ-Min | -40 |
| Dropout Voltage1-Max | 0.25 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.