The MIC5255-2.7BD5 is a dual output low dropout (LDO) voltage regulator with a nominal output voltage of 2.7V and a maximum output current of 0.15A. It has a fixed output voltage and operates over a temperature range of -40°C to 125°C. The device is packaged in a VSSOP package and is suitable for use in applications where a stable and efficient voltage supply is required. The MIC5255-2.7BD5 has a maximum input voltage of 7V and a maximum dropout voltage of 0.25V. It also features a low line regulation of 0.0031 and a low load regulation of 0.0675.
Checking distributor stock and pricing after the page loads.
Microchip MIC5255-2.7BD5 technical specifications.
| Number of Terminals | 5 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 6 |
| Input Voltage-Min | 2.7 |
| Output Voltage1-Min | 2.646 |
| Output Voltage1-Max | 2.754 |
| Output Current1-Max | 0.15 |
| Voltage Tolerance-Max | 2 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 0.135 |
| Output Voltage1-Nom | 2.7 |
| Operating Temperature TJ-Min | -40 |
| Input Voltage Absolute-Max | 7 |
| Line Regulation-Max | 0.0031 |
| Load Regulation-Max | 0.0675 |
| Dropout Voltage1-Max | 0.25 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.