The MIC5255-2.85YM5-TR is a fixed linear voltage regulator with a nominal output voltage of 2.8V and a maximum output current of 0.15A. It is available in a 5-pin SOT-23 package. The operating temperature range is from -40°C to 125°C. The input voltage range is from 3.8V to 6V, and the maximum input voltage is 7V. The voltage tolerance is 2%.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip MIC5255-2.85YM5-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MIC5255-2.85YM5-TR technical specifications.
| Number of Terminals | 5 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 6 |
| Input Voltage-Min | 3.8 |
| Output Voltage1-Min | 2.744 |
| Output Voltage1-Max | 2.856 |
| Output Current1-Max | 0.15 |
| Voltage Tolerance-Max | 2 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 0.135 |
| Output Voltage1-Nom | 2.8 |
| Operating Temperature TJ-Min | -40 |
| Input Voltage Absolute-Max | 7 |
| Line Regulation-Max | 0.00308 |
| Load Regulation-Max | 0.07 |
| Dropout Voltage1-Max | 0.2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MIC5255-2.85YM5-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.