The MIC5255-2.9YM5-TR is a 2.9V linear voltage regulator from Microchip, featuring a maximum output current of 150mA. It operates within a temperature range of -40°C to 125°C and is available in a lead-free SOT-23 package. This device is suitable for use in a variety of applications requiring a stable 2.9V output voltage.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip MIC5255-2.9YM5-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MIC5255-2.9YM5-TR technical specifications.
| Number of Terminals | 5 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Number of Functions | 1 |
| Input Voltage-Max | 6 |
| Input Voltage-Min | 2.7 |
| Output Voltage1-Min | 2.842 |
| Output Voltage1-Max | 2.958 |
| Output Current1-Max | 0.15 |
| Operating Temperature TJ-Max | 125 |
| Output Voltage1-Nom | 2.9 |
| Operating Temperature TJ-Min | -40 |
| Dropout Voltage1-Max | 0.25 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MIC5255-2.9YM5-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.