The MIC5255-3.0YML-TR is a 3V linear voltage regulator with a maximum output current of 150mA. It has a fixed output voltage of 3V and a dropout voltage of 135mV. The device operates over a temperature range of -40°C to 125°C and is available in a VDFN-6 package. The MIC5255-3.0YML-TR is suitable for use in applications where a low dropout voltage and high accuracy are required.
Microchip MIC5255-3.0YML-TR technical specifications.
| Number of Terminals | 6 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N6 |
| Width | 2 |
| Length | 2 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 6 |
| Input Voltage-Min | 4 |
| Output Voltage1-Min | 2.94 |
| Output Voltage1-Max | 3.06 |
| Output Current1-Max | 0.15 |
| Voltage Tolerance-Max | 2 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 0.135 |
| Output Voltage1-Nom | 3 |
| Operating Temperature TJ-Min | -40 |
| Input Voltage Absolute-Max | 7 |
| Line Regulation-Max | 0.003 |
| Load Regulation-Max | 0.075 |
| Dropout Voltage1-Max | 0.2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MIC5255-3.0YML-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.