The MIC5255-3.3YD5 is a 3.3V linear voltage regulator from Microchip, featuring a maximum output current of 150mA. It operates within a temperature range of -40°C to 125°C and has a dropout voltage of up to 0.25V. The device is packaged in a 5-pin SOT-23 package, which is 1.6mm wide and 2.9mm long. It is designed for use in a variety of applications, including power management and voltage regulation.
Checking distributor stock and pricing after the page loads.
Microchip MIC5255-3.3YD5 technical specifications.
| Number of Terminals | 5 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Number of Functions | 1 |
| Input Voltage-Max | 6 |
| Input Voltage-Min | 2.7 |
| Output Voltage1-Min | 3.234 |
| Output Voltage1-Max | 3.366 |
| Output Current1-Max | 0.15 |
| Operating Temperature TJ-Max | 125 |
| Output Voltage1-Nom | 3.3 |
| Operating Temperature TJ-Min | -40 |
| Dropout Voltage1-Max | 0.25 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.