The MIC5255-3.3YM5-TX is a 3.3V fixed linear regulator from Microchip. It has a maximum output current of 150mA and can operate at temperatures up to 125°C. The device is packaged in a SOT-23, 5 PIN package and is suitable for use in a variety of applications. The input voltage range is from 4.3V to 6V, and the output voltage is fixed at 3.3V with a dropout voltage of 0.135V at 150mA. The device has a line regulation of 0.002805 and a load regulation of 0.0825.
Checking distributor stock and pricing after the page loads.
Microchip MIC5255-3.3YM5-TX technical specifications.
| Number of Terminals | 5 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 6 |
| Input Voltage-Min | 4.3 |
| Output Voltage1-Min | 3.234 |
| Output Voltage1-Max | 3.366 |
| Output Current1-Max | 0.15 |
| Voltage Tolerance-Max | 2 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 0.135 |
| Output Voltage1-Nom | 3.3 |
| Operating Temperature TJ-Min | -40 |
| Input Voltage Absolute-Max | 7 |
| Line Regulation-Max | 0.002805 |
| Load Regulation-Max | 0.0825 |
| Dropout Voltage1-Max | 0.2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.