
The MIC5256-2.5YM5-TR is a single linear voltage regulator with a dropout voltage of 135mV and a maximum output current of 150mA. It operates from a minimum input voltage of 2.7V and a maximum input voltage of 6V. The device is packaged in a SOT-23-5 package and is mounted using surface mount techniques. The MIC5256-2.5YM5-TR is RoHS compliant and has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip MIC5256-2.5YM5-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MIC5256-2.5YM5-TR technical specifications.
| Package/Case | SOT-23-5 |
| Dropout Voltage | 135mV |
| Min Current Limit | 160mA |
| Max Input Voltage | 6V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Min Output Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Regulators | 1 |
| Output Current | 150mA |
| Output Voltage | 2.5V |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip MIC5256-2.5YM5-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
