
The MIC5256-2.8YM5-TR is a single output linear voltage regulator with a fixed output voltage of 2.8V and a maximum output current of 150mA. It operates over a temperature range of -40°C to 125°C and is available in a SOT-23-5 package. The device is RoHS compliant and lead free. The MIC5256-2.8YM5-TR has a power supply rejection ratio of 45dB and a quiescent current of 150uA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip MIC5256-2.8YM5-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MIC5256-2.8YM5-TR technical specifications.
| Package/Case | SOT-23-5 |
| Lead Free | Lead Free |
| Max Input Voltage | 6V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 2.8V |
| Mount | Surface Mount |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 150mA |
| Output Type | Fixed |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 45dB |
| Quiescent Current | 150uA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip MIC5256-2.8YM5-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
