The MIC5256-2.9YM5-TR is a dual linear voltage regulator LDO from Microchip. It has a maximum output current of 150mA and a nominal output voltage of 2.9V. The device operates over a temperature range of -40°C to 125°C and is available in a SOT-23 package. The MIC5256-2.9YM5-TR is suitable for a variety of applications including voltage regulation in portable electronics.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip MIC5256-2.9YM5-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MIC5256-2.9YM5-TR technical specifications.
| Number of Terminals | 5 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Number of Functions | 1 |
| Input Voltage-Max | 6 |
| Input Voltage-Min | 2.7 |
| Output Voltage1-Min | 2.842 |
| Output Voltage1-Max | 2.958 |
| Output Current1-Max | 0.15 |
| Operating Temperature TJ-Max | 125 |
| Output Voltage1-Nom | 2.9 |
| Operating Temperature TJ-Min | -40 |
| Dropout Voltage1-Max | 0.25 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MIC5256-2.9YM5-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.