
The MIC5256-3.0YM5-TR is a single linear voltage regulator with a dropout voltage of 135mV, capable of delivering up to 150mA of output current. It operates over a temperature range of -40°C to 125°C and is available in a surface mount SOT-23-5 package. The device is lead-free and RoHS compliant, making it suitable for a variety of applications. The MIC5256-3.0YM5-TR is a single regulator, packaged on a tape and reel for easy handling and installation.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip MIC5256-3.0YM5-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MIC5256-3.0YM5-TR technical specifications.
| Package/Case | SOT-23-5 |
| Dropout Voltage | 135mV |
| Lead Free | Lead Free |
| Min Current Limit | 160mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Regulators | 1 |
| Output Current | 150mA |
| Output Voltage | 3V |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip MIC5256-3.0YM5-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
