The MIC5256-3.1BM5TR is a 3.1V linear voltage regulator from Microchip, featuring a maximum output current of 150mA. It operates within a temperature range of -40°C to 125°C and has a dropout voltage of up to 0.25V. The device is packaged in a SOT-23, 5 PIN package and is suitable for use in applications where a stable 3.1V output is required.
Checking distributor stock and pricing after the page loads.
Microchip MIC5256-3.1BM5TR technical specifications.
| Number of Terminals | 5 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Input Voltage-Max | 6 |
| Input Voltage-Min | 2.7 |
| Output Voltage1-Min | 3.038 |
| Output Voltage1-Max | 3.162 |
| Output Current1-Max | 0.15 |
| Operating Temperature TJ-Max | 125 |
| Output Voltage1-Nom | 3.1 |
| Operating Temperature TJ-Min | -40 |
| Dropout Voltage1-Max | 0.25 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.