
The MIC5259-1.5YD5-TR is a single positive linear voltage regulator with a dropout voltage of 300mV. It has a maximum input voltage of 6V and a maximum operating temperature of 125°C. The device is available in a lead-free SOT-23-5 package and is RoHS compliant. It has a maximum supply current of 250uA and a quiescent current of 150uA. The regulator can supply up to 300mA of output current and has a power supply rejection ratio of 53dB.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip MIC5259-1.5YD5-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MIC5259-1.5YD5-TR technical specifications.
| Package/Case | SOT-23-5 |
| Dropout Voltage | 300mV |
| Lead Free | Lead Free |
| Min Current Limit | 350mA |
| Max Input Voltage | 6V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 1.5V |
| Max Supply Current | 250uA |
| Mount | Surface Mount |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 300mA |
| Output Type | Fixed |
| Output Voltage | 1.5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 53dB |
| Quiescent Current | 150uA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip MIC5259-1.5YD5-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
