The MIC5259-1.8BD5TR is a single linear voltage regulator with a dropout voltage of 300mV and an output current of 300mA. It is packaged in a SOT-23-5 surface mount package and has a maximum operating temperature of 125°C. The device is not RoHS compliant due to the presence of lead. It is available in a tape and reel packaging with 3000 units per package.
Checking distributor stock and pricing after the page loads.
Microchip MIC5259-1.8BD5TR technical specifications.
| Package/Case | SOT-23-5 |
| Dropout Voltage | 300mV |
| Lead Free | Contains Lead |
| Min Current Limit | 350mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Regulators | 1 |
| Output Current | 300mA |
| Output Voltage | 1.8V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.