The MIC5259-2.1YML is a dual linear voltage regulator from Microchip, featuring a 6-pin MLF package. It operates from an input voltage range of 2.7V to 6V, producing a regulated output voltage of 2.1V with a maximum current of 0.3A. The device has a dropout voltage of up to 0.55V and can handle operating temperatures from -40°C to 125°C.
Checking distributor stock and pricing after the page loads.
Microchip MIC5259-2.1YML technical specifications.
| Number of Terminals | 6 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-XDSO-N6 |
| Width | 2 |
| Length | 2 |
| Number of Functions | 1 |
| Input Voltage-Max | 6 |
| Input Voltage-Min | 2.7 |
| Output Voltage1-Min | 2.0685 |
| Output Voltage1-Max | 2.1315 |
| Output Current1-Max | 0.3 |
| Operating Temperature TJ-Max | 125 |
| Output Voltage1-Nom | 2.1 |
| Operating Temperature TJ-Min | -40 |
| Dropout Voltage1-Max | 0.55 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.