The MIC5259-2.8YD5-TR is a 2.8V linear voltage regulator with a maximum output current of 300mA. It has a dropout voltage of 0.55V and operates over a temperature range of -40°C to 125°C. The device is packaged in a 5-pin SOT-23 package and is suitable for use in a variety of applications. The MIC5259-2.8YD5-TR is a dual output voltage regulator with a nominal output voltage of 2.8V and a maximum output voltage of 2.842V. It has a maximum input voltage of 6V and a minimum input voltage of 2.7V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip MIC5259-2.8YD5-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MIC5259-2.8YD5-TR technical specifications.
| Number of Terminals | 5 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Number of Functions | 1 |
| Input Voltage-Max | 6 |
| Input Voltage-Min | 2.7 |
| Output Voltage1-Min | 2.758 |
| Output Voltage1-Max | 2.842 |
| Output Current1-Max | 0.3 |
| Operating Temperature TJ-Max | 125 |
| Output Voltage1-Nom | 2.8 |
| Operating Temperature TJ-Min | -40 |
| Dropout Voltage1-Max | 0.55 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MIC5259-2.8YD5-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.