The MIC5259-3.0BMLTR is a single linear voltage regulator with a dropout voltage of 300mV and an output current of 300mA. It is available in a VQFN package and is suitable for surface mount applications. The device operates over a temperature range of -40°C to 125°C and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Microchip MIC5259-3.0BMLTR technical specifications.
| Package/Case | VQFN |
| Dropout Voltage | 300mV |
| Min Current Limit | 350mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Regulators | 1 |
| Output Current | 300mA |
| Output Voltage | 3V |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.