
The MIC5259-3.0YD5-TR is a single-output linear voltage regulator with a fixed output voltage of 3V and a maximum output current of 300mA. It operates from a maximum input voltage of 6V and has a dropout voltage of 300mV. The device is packaged in a SOT-23-5 package and is lead-free. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The regulator has a power supply rejection ratio of 53dB and a quiescent current of 150uA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip MIC5259-3.0YD5-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MIC5259-3.0YD5-TR technical specifications.
| Package/Case | SOT-23-5 |
| Dropout Voltage | 300mV |
| Lead Free | Lead Free |
| Min Current Limit | 350mA |
| Max Input Voltage | 6V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 3V |
| Max Supply Current | 250uA |
| Mount | Surface Mount |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 300mA |
| Output Type | Fixed |
| Output Voltage | 3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 53dB |
| Quiescent Current | 150uA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip MIC5259-3.0YD5-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
