The MIC5259-3.3BMLTR is a single linear voltage regulator with a dropout voltage of 300mV and a maximum output current of 300mA. It is packaged in a VQFN package and is suitable for surface mount applications. The device operates over a temperature range of -40°C to 125°C and is not RoHS compliant due to the presence of lead. It is available in quantities of 5000 units per reel.
Checking distributor stock and pricing after the page loads.
Microchip MIC5259-3.3BMLTR technical specifications.
| Package/Case | VQFN |
| Dropout Voltage | 300mV |
| Lead Free | Contains Lead |
| Min Current Limit | 350mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Regulators | 1 |
| Output Current | 300mA |
| Output Voltage | 3.3V |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.