The MIC5264-2.8/2.6YML is a dual output low dropout (LDO) voltage regulator from Microchip. It features a 2.8V nominal output voltage with a maximum dropout voltage of 0.5V and a maximum output current of 0.15A. The device operates over a temperature range of -40°C to 125°C and is packaged in a lead-free 10-pin Micro Lead Frame (MLF) package measuring 2.5mm x 2.5mm. The MIC5264-2.8/2.6YML is suitable for use in a variety of applications requiring a stable and efficient voltage supply.
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 10 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-XDSO-N10 |
| Width | 2.5 |
| Length | 2.5 |
| Number of Functions | 1 |
| Number of Outputs | 2 |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 2.7 |
| Output Voltage1-Min | 2.716 |
| Output Voltage1-Max | 2.884 |
| Output Current1-Max | 0.15 |
| Operating Temperature TJ-Max | 125 |
| Output Voltage1-Nom | 2.8 |
| Operating Temperature TJ-Min | -40 |
| Dropout Voltage1-Max | 0.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |