
The MIC5264-MFYML-TR is a dual linear voltage regulator IC from Microchip, featuring a positive output configuration with a minimum output voltage of 2.8V and a maximum output current of 150mA. This LDO regulator operates from a maximum input voltage of 5.5V and has a maximum supply current of 150uA. It is available in a surface mount DFN package and is RoHS compliant. The device has a high power supply rejection ratio of 62dB and a low quiescent current of 2uA, making it suitable for a variety of applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip MIC5264-MFYML-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MIC5264-MFYML-TR technical specifications.
| Package/Case | DFN |
| Max Input Voltage | 5.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 2.8V |
| Max Supply Current | 150uA |
| Mount | Surface Mount |
| Number of Regulators | 2 |
| Output Configuration | Positive |
| Output Current | 150mA |
| Output Type | Fixed |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 62dB |
| Quiescent Current | 2uA |
| RoHS Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip MIC5264-MFYML-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
