
The MIC5264-MGYML-TR is a dual linear voltage regulator IC with a dropout voltage of 210mV, capable of delivering 150mA of output current. It operates over a temperature range of -40°C to 125°C and is packaged in a surface mount DFN package. This device is RoHS compliant and available in quantities of 5000 per reel. The MIC5264-MGYML-TR is suitable for use in a variety of applications requiring stable and efficient voltage regulation.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip MIC5264-MGYML-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MIC5264-MGYML-TR technical specifications.
| Package/Case | DFN |
| Dropout Voltage | 210mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Regulators | 2 |
| Output Current | 150mA |
| Output Voltage | 1.8V |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip MIC5264-MGYML-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
