The MIC5264-MJYML is a dual output voltage regulator with a nominal output voltage of 2.8V and a maximum output current of 0.15A. It has a fixed adjustment type and a maximum dropout voltage of 0.21V. The device operates over a temperature range of -40°C to 125°C and has a maximum input voltage of 7V. It is packaged in a R-PDSO-N10 package type.
Checking distributor stock and pricing after the page loads.
Microchip MIC5264-MJYML technical specifications.
| Number of Terminals | 10 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N10 |
| Number of Outputs | 2 |
| Output Current1-Max | 0.15 |
| Voltage Tolerance-Max | 3 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 0.21 |
| Output Voltage1-Nom | 2.8 |
| Operating Temperature TJ-Min | -40 |
| Input Voltage Absolute-Max | 7 |
| Line Regulation-Max | 0.0056 |
| Load Regulation-Max | 0.084 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.