The MIC5264-NNYML-TR is a dual linear voltage regulator with a maximum input voltage of 5.5V and a minimum input voltage of 3.85V. It features two output voltages, 2.7645V and 2.9355V, with a dropout voltage of up to 0.5V. The device operates within a temperature range of -40°C to 125°C and is packaged in a 2.5mm x 2.5mm HVSON-10 package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip MIC5264-NNYML-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MIC5264-NNYML-TR technical specifications.
| Number of Terminals | 10 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N10 |
| Width | 2.5 |
| Length | 2.5 |
| Number of Functions | 1 |
| Number of Outputs | 2 |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 3.85 |
| Output Voltage1-Min | 2.7645 |
| Output Voltage1-Max | 2.9355 |
| Operating Temperature TJ-Max | 125 |
| Output Voltage1-Nom | 2.85 |
| Operating Temperature TJ-Min | -40 |
| Dropout Voltage1-Max | 0.5 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MIC5264-NNYML-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.