
The MIC5264-OGYML-TR is a dual linear voltage regulator IC from Microchip, featuring a 2.9V minimum output voltage and 1.8V output voltage. It operates from a maximum input voltage of 5.5V and has a maximum output current of 150mA. The device is designed for surface mount applications and has a maximum operating temperature of 125°C. It is RoHS compliant and has a power supply rejection ratio of 62dB.
Sign in to ask questions about the Microchip MIC5264-OGYML-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MIC5264-OGYML-TR technical specifications.
| Package/Case | DFN |
| Dropout Voltage | 210mV |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 2.9V |
| Max Supply Current | 150uA |
| Mount | Surface Mount |
| Number of Regulators | 2 |
| Output Configuration | Positive |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 1.8V |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 62dB |
| Quiescent Current | 2uA |
| RoHS Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip MIC5264-OGYML-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
