The MIC5264-OKYML is a dual output voltage regulator with a nominal output voltage of 2.9V and a maximum output current of 0.15A. It has a fixed adjustability and operates within a temperature range of -40°C to 125°C. The device has a maximum input voltage of 7V and a maximum line regulation of 0.0058. It is packaged in a R-PDSO-N10 package type.
Checking distributor stock and pricing after the page loads.
Microchip MIC5264-OKYML technical specifications.
| Number of Terminals | 10 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N10 |
| Number of Outputs | 2 |
| Output Current1-Max | 0.15 |
| Voltage Tolerance-Max | 3 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 0.21 |
| Output Voltage1-Nom | 2.9 |
| Operating Temperature TJ-Min | -40 |
| Input Voltage Absolute-Max | 7 |
| Line Regulation-Max | 0.0058 |
| Load Regulation-Max | 0.087 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.