IC Reg Ldo 1.2V 0.15A SOT23-5
Checking distributor stock and pricing after the page loads.
Microchip MIC5268-1.2BM5TX technical specifications.
| Package/Case | SOT-23-5 |
| Lead Free | Contains Lead |
| Max Input Voltage | 6V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 150mA |
| Output Type | Fixed |
| Packaging | Tape and Reel |
| Quiescent Current | 150uA |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.