The MIC5271-3.0BM5 is a single negative linear voltage regulator with a fixed output voltage of -3V and an output current of 100mA. It is available in a SOT-23-5 package and is suitable for surface mount applications. The device operates over a temperature range of -40°C to 125°C and has a power supply rejection ratio of 50dB. However, it is not RoHS compliant and contains lead, making it non-lead free.
Checking distributor stock and pricing after the page loads.
Microchip MIC5271-3.0BM5 technical specifications.
| Package/Case | SOT-23-5 |
| Lead Free | Contains Lead |
| Max Input Voltage | -16V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | -3V |
| Mount | Surface Mount |
| Number of Regulators | 1 |
| Output Configuration | Negative |
| Output Current | 100mA |
| Output Type | Fixed |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 50dB |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.