
Adjustable negative linear voltage regulator IC, offering a wide input voltage range from -16V to -3.3V and an output voltage adjustable from -1.2V to -14V. Features a low dropout voltage of 500mV and a maximum output current of 100mA, with 2% accuracy. This surface mount component is housed in a compact SOT-23 package (1.1mm height, 2.9mm length, 1.6mm width) and operates across a temperature range of -40°C to 125°C. It boasts a Power Supply Rejection Ratio (PSRR) of 50dB and is RoHS compliant.
Microchip MIC5271YM5-TR technical specifications.
| Accuracy | 2% |
| Package/Case | SOT-23 |
| Dropout Voltage | 500mV |
| Height | 1.1mm |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Max Input Voltage | -3.3V |
| Min Input Voltage | -16V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Output Voltage | -14V |
| Min Output Voltage | -1.2V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Negative |
| Output Current | 100mA |
| Output Type | Adjustable |
| Output Voltage | -14V |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 50dB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MIC5271YM5-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
