The MIC5280YME-TR is an 8-terminal dual linear voltage regulator from Microchip. It features an output voltage range of 1.215V to 5V and a maximum output current of 25mA. The device is packaged in an SOIC-8 package and operates over a temperature range of -40°C to 125°C. The MIC5280YME-TR is compliant with various industry standards, including those for automotive and industrial applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip MIC5280YME-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MIC5280YME-TR technical specifications.
| Number of Terminals | 8 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.94 |
| Length | 4.93 |
| Number of Functions | 1 |
| Output Voltage1-Min | 1.215 |
| Output Voltage1-Max | 5 |
| Output Current1-Max | 0.025 |
| Operating Temperature TJ-Max | 125 |
| Operating Temperature TJ-Min | -40 |
| Dropout Voltage1-Max | 1.5 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MIC5280YME-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.