Microchip MIC5281-3.3YMMETR technical specifications.
| Package/Case | MSOP |
| Dropout Voltage | 2V |
| Min Current Limit | 30mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Regulators | 1 |
| Output Current | 25mA |
| Output Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Series | MIC5281 |
| RoHS | Compliant |
Download the complete datasheet for Microchip MIC5281-3.3YMMETR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
