
The MIC5281-3.3YMMTR is a single-output linear voltage regulator with a dropout voltage of 2V and a minimum input voltage of 6V. It features a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The device is a surface-mount package with a package quantity of 2500 units per reel. It is designed to provide an output current of 25mA and an output voltage accuracy of 3% at 3.3V.
Checking distributor stock and pricing after the page loads.
Microchip MIC5281-3.3YMMTR technical specifications.
| Package/Case | MSOP |
| Dropout Voltage | 2V |
| Min Current Limit | 30mA |
| Min Input Voltage | 6V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 25mA |
| Output Voltage | 3.3V |
| Output Voltage Accuracy | 3% |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Series | MIC5281 |
| RoHS | Compliant |
No datasheet is available for this part.
