The MIC5281-5.0YMM-TR is a 5V linear voltage regulator with a maximum output current of 25mA and a voltage tolerance of 5%. It operates over a temperature range of -40°C to 125°C and is packaged in an MSOP-8 package. The regulator has a fixed output voltage of 5V and a dropout voltage of 2V. It can handle an input voltage range of 6V to 120V and has a maximum input voltage of 125V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip MIC5281-5.0YMM-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MIC5281-5.0YMM-TR technical specifications.
| Number of Terminals | 8 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3 |
| Length | 4.9 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 120 |
| Input Voltage-Min | 6 |
| Output Voltage1-Min | 4.75 |
| Output Voltage1-Max | 5.25 |
| Output Current1-Max | 0.025 |
| Voltage Tolerance-Max | 5 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 2 |
| Output Voltage1-Nom | 5 |
| Operating Temperature TJ-Min | -40 |
| Input Voltage Absolute-Max | 125 |
| Line Regulation-Max | 0.025 |
| Load Regulation-Max | 0.5 |
| Dropout Voltage1-Max | 3 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MIC5281-5.0YMM-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.