
120V/25MA LOW IQ, HIGH PSRR LD
Checking distributor stock and pricing after the page loads.
Microchip MIC5281-5.0YMMETR technical specifications.
| Package/Case | MSOP |
| Dropout Voltage | 2V |
| Min Current Limit | 30mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Regulators | 1 |
| Output Current | 25mA |
| Output Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Series | MIC5281 |
| RoHS | Compliant |
No datasheet is available for this part.
