
Adjustable positive linear voltage regulator (LDO) with a 1.27V to 5.5V output range. Features a 2V dropout voltage and 25mA maximum output current. Operates with input voltages from 6V to 120V and offers 3% accuracy. Housed in an 8-pin MSOP package, this surface-mount component boasts a 90dB PSRR and 11µA quiescent current. Operating temperature range is -40°C to 125°C.
Microchip MIC5281YMME technical specifications.
| Accuracy | 3% |
| Package/Case | MSOP |
| Dropout Voltage | 2V |
| Height | 0.86mm |
| Length | 3mm |
| Min Current Limit | 30mA |
| Max Input Voltage | 120V |
| Min Input Voltage | 6V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 25mA |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 1.27V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 25mA |
| Output Type | Adjustable |
| Output Voltage | 5.5V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 90dB |
| Quiescent Current | 11uA |
| Reach SVHC Compliant | No |
| Reference Voltage | 1.308V |
| RoHS Compliant | Yes |
| Series | MIC5281 |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MIC5281YMME to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
