The MIC5282-3.3YMM-TR is a single linear voltage regulator from Microchip, packaged in an MSOP-8 package. It operates over a temperature range of -40°C to 125°C and provides a fixed output voltage of 3.3V with a maximum output current of 50mA. The regulator has a high power supply rejection ratio of 65dB and a low quiescent current of 11uA, making it suitable for low-power applications. The device is RoHS compliant and available in tape and reel packaging with 2500 units per reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip MIC5282-3.3YMM-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MIC5282-3.3YMM-TR technical specifications.
| Package/Case | MSOP |
| Max Input Voltage | 120V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 3.3V |
| Mount | Surface Mount |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 50mA |
| Output Type | Fixed |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 65dB |
| Quiescent Current | 11uA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip MIC5282-3.3YMM-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
