
The MIC5282-3.3YMME-TR is a single linear voltage regulator with a dropout voltage of 2V and an output current of 50mA. It is available in an MSOP-8 package and is suitable for surface mount applications. The device operates over a temperature range of -40°C to 125°C and is compliant with RoHS regulations. The MIC5282-3.3YMME-TR is a single regulator with a package quantity of 2500 units per reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip MIC5282-3.3YMME-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MIC5282-3.3YMME-TR technical specifications.
| Package/Case | MSOP |
| Dropout Voltage | 2V |
| Min Current Limit | 60mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Regulators | 1 |
| Output Current | 50mA |
| Output Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip MIC5282-3.3YMME-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
