The MIC5282YMM-TR is an adjustable linear voltage regulator with a maximum output voltage of 5.5V and a minimum output voltage of 1.27V. It can supply a maximum output current of 50mA. The device is packaged in an 8-pin MSOP package and operates over a temperature range of -40°C to 125°C. It is designed for use in a variety of applications, including power management in portable electronics.
Sign in to ask questions about the Microchip MIC5282YMM-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MIC5282YMM-TR technical specifications.
| Number of Terminals | 8 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Output Voltage1-Min | 1.27 |
| Output Voltage1-Max | 5.5 |
| Output Current1-Max | 0.05 |
| Adjustability | ADJUSTABLE |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 2 |
| Operating Temperature TJ-Min | -40 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MIC5282YMM-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.