
Adjustable positive linear voltage regulator, surface mountable in an 8-pin MSOP package. Features a 6V to 120V input voltage range, 5.5V adjustable output voltage, and 50mA maximum output current. Offers 3% accuracy, 2V dropout voltage, and 80dB PSRR. Operates from -40°C to 125°C with a low 11µA quiescent current.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip MIC5282YMME datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MIC5282YMME technical specifications.
| Accuracy | 3% |
| Package/Case | MSOP |
| Dropout Voltage | 2V |
| Height | 0.86mm |
| Length | 3mm |
| Min Current Limit | 60mA |
| Max Input Voltage | 120V |
| Min Input Voltage | 6V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 50mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 50mA |
| Output Type | Adjustable |
| Output Voltage | 5.5V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Quiescent Current | 11uA |
| RoHS Compliant | Yes |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MIC5282YMME to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
