The MIC5282YMME-TR is an adjustable linear voltage regulator with a minimum output voltage of 1.27V and a maximum output voltage of 5.5V. It can supply a maximum output current of 50mA. The device is packaged in an MSOP-8 package and has an operating temperature range of -40°C to 125°C. It is suitable for use in a variety of applications requiring a stable and adjustable voltage source.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip MIC5282YMME-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MIC5282YMME-TR technical specifications.
| Number of Terminals | 8 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Output Voltage1-Min | 1.27 |
| Output Voltage1-Max | 5.5 |
| Output Current1-Max | 0.05 |
| Adjustability | ADJUSTABLE |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 2 |
| Operating Temperature TJ-Min | -40 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MIC5282YMME-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.