The MIC5283-3.3YML is an 8-pin dual linear voltage regulator from Microchip. It has a fixed output voltage of 3.3V with a maximum output current of 0.15A. The device operates over a temperature range of -40°C to 125°C and has a maximum input voltage of 120V. The MIC5283-3.3YML is packaged in an HVSON with a SOLCC8 footprint and is suitable for use in power management applications.
Checking distributor stock and pricing after the page loads.
Microchip MIC5283-3.3YML technical specifications.
| Number of Terminals | 8 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-XDSO-N8 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 120 |
| Input Voltage-Min | 6 |
| Output Voltage1-Min | 3.135 |
| Output Voltage1-Max | 3.465 |
| Output Current1-Max | 0.15 |
| Voltage Tolerance-Max | 5 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 1.8 |
| Output Voltage1-Nom | 3.3 |
| Operating Temperature TJ-Min | -40 |
| Input Voltage Absolute-Max | 125 |
| Line Regulation-Max | 1.815 |
| Dropout Voltage1-Max | 2.8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.