The MIC5283-3.3YML-T5 is an 8-pin MLF linear voltage regulator from Microchip. It operates from 6 to 120V input voltage and provides a regulated 3.3V output with a maximum current of 0.15A. The device has a dropout voltage of 2.8V and can handle temperatures up to 125°C. It is suitable for use in a variety of applications including power management and voltage regulation.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip MIC5283-3.3YML-T5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MIC5283-3.3YML-T5 technical specifications.
| Number of Terminals | 8 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N8 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Input Voltage-Max | 120 |
| Input Voltage-Min | 6 |
| Output Voltage1-Min | 3.135 |
| Output Voltage1-Max | 3.465 |
| Output Current1-Max | 0.15 |
| Operating Temperature TJ-Max | 125 |
| Output Voltage1-Nom | 3.3 |
| Operating Temperature TJ-Min | -40 |
| Dropout Voltage1-Max | 2.8 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MIC5283-3.3YML-T5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.