
The MIC5283-3.3YML-TR is an 8-terminal dual output linear voltage regulator from Microchip. It has a fixed output voltage of 3.3V and a maximum output current of 0.15A. The device operates over a temperature range of -40°C to 125°C and has a maximum input voltage of 120V. It is available in the HVSON package type.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip MIC5283-3.3YML-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MIC5283-3.3YML-TR technical specifications.
| Number of Terminals | 8 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-XDSO-N8 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 120 |
| Input Voltage-Min | 6 |
| Output Voltage1-Min | 3.135 |
| Output Voltage1-Max | 3.465 |
| Output Current1-Max | 0.15 |
| Voltage Tolerance-Max | 5 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 1.8 |
| Output Voltage1-Nom | 3.3 |
| Operating Temperature TJ-Min | -40 |
| Input Voltage Absolute-Max | 125 |
| Line Regulation-Max | 1.815 |
| Dropout Voltage1-Max | 2.8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MIC5283-3.3YML-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.