The MIC5283-5.0YML is an 8-pin dual output LDO regulator from Microchip with a maximum input voltage of 120V and a minimum input voltage of 6V. It has a fixed output voltage of 5V with a maximum output current of 0.15A and a voltage tolerance of 5%. The device operates within a temperature range of -40°C to 125°C and has a dropout voltage of 1.8V. The MIC5283-5.0YML is packaged in an HVSON package with a width of 3mm and a length of 3mm.
Checking distributor stock and pricing after the page loads.
Microchip MIC5283-5.0YML technical specifications.
| Number of Terminals | 8 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-XDSO-N8 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 120 |
| Input Voltage-Min | 6 |
| Output Voltage1-Min | 4.75 |
| Output Voltage1-Max | 5.25 |
| Output Current1-Max | 0.15 |
| Voltage Tolerance-Max | 5 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 1.8 |
| Output Voltage1-Nom | 5 |
| Operating Temperature TJ-Min | -40 |
| Input Voltage Absolute-Max | 125 |
| Line Regulation-Max | 2.75 |
| Dropout Voltage1-Max | 2.8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.