The MIC5283-5.0YML-T5 is an 8-pin dual linear voltage regulator from Microchip, packaged in an MLF-8 package. It operates over a temperature range of -40°C to 125°C and can supply up to 150mA of current. The regulator has a dropout voltage of up to 2.8V and can handle input voltages between 6V and 120V. It is suitable for use in a variety of applications requiring a stable voltage output.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip MIC5283-5.0YML-T5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MIC5283-5.0YML-T5 technical specifications.
| Number of Terminals | 8 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N8 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Input Voltage-Max | 120 |
| Input Voltage-Min | 6 |
| Output Voltage1-Min | 4.75 |
| Output Voltage1-Max | 5.25 |
| Output Current1-Max | 0.15 |
| Operating Temperature TJ-Max | 125 |
| Output Voltage1-Nom | 5 |
| Operating Temperature TJ-Min | -40 |
| Dropout Voltage1-Max | 2.8 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MIC5283-5.0YML-T5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.