
Adjustable positive LDO regulator with an output voltage range of 1.24V to 20V and a maximum output current of 0.15A. This surface-mount component features a 6-pin DPAK (TO-252AA) package with gull-wing leads and a tab for enhanced thermal performance. Key specifications include a minimum input voltage of 2.3V, maximum input voltage of 24V, and typical dropout voltages of 0.045V at 100uA up to 0.3V at 150mA. Accuracy is ±1%, with typical line regulation of 0.04% and load regulation of 1%. Integrated features include current limit, reverse battery protection, and thermal shutdown.
Microchip MIC5295YD technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | TO-252 |
| Package/Case | DPAK |
| Package Description | Deca Watt Package |
| Lead Shape | Gull-wing |
| Pin Count | 6 |
| PCB | 5 |
| Tab | Tab |
| Package Length (mm) | 6.6(Max) |
| Package Width (mm) | 6.2(Max) |
| Package Height (mm) | 2.39(Max) |
| Pin Pitch (mm) | 1.4(Max) |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | TO-252AA |
| Type | LDO |
| Number of Outputs | 1 |
| Output Type | Adjustable |
| Output Voltage | 1.24 to 20V |
| Polarity | Positive |
| Maximum Output Current | 0.15A |
| Minimum Input Voltage | 2.3V |
| Maximum Input Voltage | 24V |
| Typical Dropout Voltage @ Current | 0.045@100uA|0.22@50mA|0.26@100mA|0.3@150mAV |
| Maximum Dropout Voltage @ Current | 0.4@50mA|0.45@100mA|0.5@150mAV |
| Accuracy | ±1% |
| Line Regulation | 0.04%(Typ) |
| Load Regulation | 1% |
| Junction to Ambient | 50°C/W |
| Reference Voltage | 1.24(Typ)V |
| Typical Ground Current @ Full Load | 2mA |
| Typical PSRR | 50dB |
| Typical Output Capacitance | 2.2uF |
| Typical Output Noise Voltage | 47uVrms |
| Output Capacitor Type | Ceramic|Tantalum |
| Special Features | Current Limit|Reverse Battery Protection|Thermal Shutdown Protection |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Cage Code | 60991 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Microchip MIC5295YD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.